MS3459L16S-4PW

Heilind Number:AMP4-2176452-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L16S-4PW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 1K5 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L16S-4PW
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:1.5 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176452-4

Detailed Description

Enhance the precision of your electronic circuits with our CPF 0201 surface mount resistor. Designed for optimal performance, this thin film resistor offers a resistance of 1.5 KΩ with a tolerance of .1%, ensuring accurate and reliable operation. With a power rating of .031 W and a rated voltage of 15 V, it is perfect for use in a variety of applications. Its compact size of .58 x .29 x .23 mm and surface mount termination make it easy to integrate into your PCB design. RoHS compliant, it meets international environmental standards, making it a sustainable choice for your projects. Trust in the quality and performance of our precision resistor to elevate the efficiency of your electronic systems.