MS3459L16S-4PX

Heilind Number:AMP4-2176452-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L16S-4PX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 1K54 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L16S-4PX
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:1.54 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176452-5

Detailed Description

Enhance your circuitry with the precision and reliability of our CPF 0201 thin film resistor. This high-performance component features a resistance of 1.54 KΩ with a tight tolerance of 0.1%, ensuring accurate and consistent operation. Built for durability, it boasts a power rating of .031 W and a rated voltage of 15 V, making it suitable for a wide range of applications. Its compact 0201 size and surface mount design facilitate easy installation, while its low temperature coefficient of 25ppm guarantees stable performance even in demanding environments. Trust in the quality of our surface mount resistor to optimize the efficiency of your electronic systems.