MS3459L16S-4PY

Heilind Number:AMP4-2176452-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L16S-4PY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 1K58 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L16S-4PY
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:1.58 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176452-6

Detailed Description

Enhance your circuitry with the precision and efficiency of our CPF 0201 thin film resistor. Boasting a resistance of 1.58 KΩ with a tight tolerance of 0.1%, this component ensures accurate performance in your electronic designs. Operating at a power rating of .031 W and a rated voltage of 15 V, it offers reliable functionality even in demanding applications. Its compact 0201 size and surface mount termination make it easy to integrate onto your PCB. With a low temperature coefficient of 25ppm, it guarantees stable operation across a wide range of environmental conditions. Trust in the quality of our surface mount resistor for consistent and high-performance results in your projects.