4-2176452-7

Heilind Number:AMP4-2176452-7
Manufacturer:TE Connectivity
Manufacturer Number:4-2176452-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 1K62 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176452-7
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:1.62 KΩ
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-2176452-7

Detailed Description

Enhance circuit performance with this precision resistor, designed for optimal accuracy and reliability. Measuring at a diminutive 0201 size, it boasts a power rating of .031 W, ideal for space-constrained applications. With a resistance of 1.62 KΩ and a tolerance of .1%, it ensures minimal deviation from the intended value. Operating at a rated voltage of 15 V and with a low temperature coefficient of 25 ppm, it guarantees stable performance even in demanding environments. Featuring a thin film element and solder termination, it offers efficient signal regulation and secure connectivity in surface mount assemblies. ROHS compliant, it aligns with environmental standards, making it a sustainable choice for your electronic projects. Elevate your designs with this Surface Mount Resistor, a reliable component for precise and efficient circuitry.