MS3459L16S-4SX

Heilind Number:AMP4-2176453-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L16S-4SX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 14K7 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L16S-4SX
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:14.7 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176453-0

Detailed Description

Enhance precision in electronic circuits with this 0201 surface mount resistor. Crafted with a 14.7 KΩ resistance, it ensures reliable performance with a tolerance of 0.1% and low temperature coefficient of 25ppm. Ideal for applications requiring high accuracy, this thin film resistor operates at a power rating of .031 W and a rated voltage of 15 V. With solder termination and compact dimensions of .58 x .29 x .23 mm, it offers easy installation on PCBs. Compliant with industry standards, this component is essential for maintaining signal integrity in advanced electronic systems.