MS3459L16S-4SY

Heilind Number:AMP4-2176453-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L16S-4SY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 15K 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L16S-4SY
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:15 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176453-1

Detailed Description

Enhance circuit performance with this precision resistor, crafted for optimal accuracy and reliability. Measuring just .58 x .29 x .23 mm, it features a thin film element and surface mount design for seamless integration. With a resistance of 15 KΩ and a tolerance of .1%, it ensures consistent operation in demanding applications. Rated for 15 V and .031 W power, this resistor is ideal for high-precision electronics. Its solder termination and RoHS compliance make it easy to use and environmentally friendly. Upgrade your projects with this essential component for precise signal control.