| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L16S-4SZ |
| Size Code: | 0201 |
| Power Rating: | .031 W |
| Termination Type: | Solder |
| Resistance: | 15.4 KΩ |
| Rated Voltage: | 15 V |
| Mounting Style: | Surface Mount |
| Dimensions: | .58 x .29 x .23 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176453-2 |
MS3459L16S-4SZ
Specifications
Detailed Description
Enhance precision in your electronic circuits with this high-performance CPF 0201 resistor. Featuring a resistance of 15.4 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25ppm, it ensures accurate and stable operation even in demanding environments. With a power rating of .031 W and rated voltage of 15 V, this surface mount resistor is suitable for a wide range of applications. Its compact 0201 size and solder termination make it easy to integrate onto PCBs, while the thin film element guarantees reliable performance. Trust in its quality for your next project.

