MS3459L16S-5P

Heilind Number:AMP4-2176453-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L16S-5P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 15K8 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L16S-5P
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:15.8 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176453-3

Detailed Description

Enhance precision in your electronic designs with the CPF 0201 Thin Film Precision Resistor. With a resistance of 15.8 KΩ and a tolerance of .1%, this high-quality component ensures accurate performance. Operating at a power rating of .031 W and rated for 15 V, it is suitable for a wide range of applications. Solder termination and surface mount mounting style make installation easy, while its compact dimensions of .58 x .29 x .23 mm save space on your PCB. With a low temperature coefficient of 25ppm, it guarantees stability in varying operating conditions. Trust in this Surface Mount Resistor for reliable and precise circuitry in your projects.