4-2176453-5

Heilind Number:AMP4-2176453-5
Manufacturer:TE Connectivity
Manufacturer Number:4-2176453-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 16K5 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176453-5
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:16.5 KΩ
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-2176453-5

Detailed Description

Enhance your electronic projects with this ultra-precise CPF 0201 resistor. Featuring a resistance of 16.5 KΩ with a tolerance of .1%, it ensures accurate performance in your circuits. With a power rating of .031 W and a rated voltage of 15 V, this surface mount resistor is suitable for a wide range of applications. Its compact dimensions of .58 x .29 x .23 mm make it ideal for space-constrained designs. Crafted from thin film technology, it guarantees exceptional stability and reliability. Whether you're a hobbyist or a professional, this component is a must-have for your electronics toolkit. Please note that this product is not RoHS compliant.