MS3459L16S-5S

Heilind Number:AMP4-2176453-8
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L16S-5S
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 17K8 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L16S-5S
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:17.8 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176453-8

Detailed Description

Enhance your circuitry with this ultra-precise CPF 0201 resistor. With a resistance of 17.8 KΩ, a tolerance of 0.1%, and a power rating of .031 W, it ensures reliable performance even in high-precision applications. Operating at a rated voltage of 15 V and boasting a low temperature coefficient of 25ppm, it maintains stability under varying conditions. Its compact 0201 size and surface mount design make it easy to integrate, while the thin film element guarantees accuracy. Trust in this quality component for your electronic projects.