MS3459L16S-5SW

Heilind Number:AMP4-2176453-9
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L16S-5SW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 18K2 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L16S-5SW
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:18.2 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176453-9

Detailed Description

Enhance circuit performance with this precision resistor, offering a resistance of 18.2 KΩ with a tolerance of 0.1%. Designed for surface mount installation, it features a thin film element for accuracy and reliability. Operating at a power rating of .031 W and a rated voltage of 15 V, this resistor is ideal for applications requiring tight control over electrical flow. With a low temperature coefficient of 25ppm, it ensures stable operation even in demanding environments. Trust in its quality construction for consistent performance in your electronic designs.