4-2176455-0

Heilind Number:AMP4-2176455-0
Manufacturer:TE Connectivity
Manufacturer Number:4-2176455-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 280K 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176455-0
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:280 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176455-0

Detailed Description

Achieve unparalleled precision in your electronic designs with this CPF 0402 thin film resistor. Measuring just 1 x 0.5 x 0.3 mm, it offers a compact solution for high-performance applications. With a resistance of 280KΩ, tolerance of 0.1%, and low temperature coefficient of 25ppm, this resistor ensures exceptional accuracy in voltage regulation. Its surface mount termination type and power rating of 0.063 W make it ideal for SMT assembly, while its rated voltage of 25 V guarantees reliable operation. Designed for demanding environments, it boasts a resistance of 280 KΩ and is RoHS compliant. Upgrade your circuitry with this precision resistor for optimal performance.