MS3459L16S-5SY

Heilind Number:AMP4-2176455-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L16S-5SY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 287K 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L16S-5SY
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:287 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176455-1

Detailed Description

Enhance precision in your electronic designs with this ultra-compact CPF 0402 thin film resistor. Featuring a resistance of 287KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25ppm, it ensures reliable performance in critical applications. With a power rating of .063 W and a rated voltage of 25 V, this surface mount resistor offers efficient power management. Designed for easy installation with solder termination, it measures just 1 x .5 x .3 mm in size. Trust in its high-quality construction for consistent and accurate resistance in your circuitry.