MS3459L16S-8P

Heilind Number:AMP4-2176455-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L16S-8P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 301K 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L16S-8P
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:301 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176455-3

Detailed Description

Enhance precision in your electronic projects with this cutting-edge CPF 0402 resistor. Featuring a resistance of 301KΩ with a tolerance of 0.1% and a low temperature coefficient of 25ppm, it ensures accurate and stable performance. With a power rating of .063 W and a rated voltage of 25 V, it is suitable for a wide range of applications. The surface mount design and solder termination make installation a breeze, while the compact dimensions of 1 x .5 x .3 mm allow for efficient board space utilization. Trust in the reliability of this thin film resistor for your demanding circuit requirements.