| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L16S-8PX |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 309 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176455-4 |
MS3459L16S-8PX
Specifications
Detailed Description
Enhance precision in electronic circuits with this CPF 0402 resistor. With a resistance of 309KΩ and a tolerance of 0.1%, it ensures accurate performance in a variety of applications. Operating at a rated voltage of 25V and with a power rating of .063W, it offers reliability even in demanding conditions. Featuring a thin film element and surface mount termination, it guarantees efficient signal transmission. RoHS compliant and measuring just 1 x .5 x .3 mm, it is a compact and environmentally friendly solution for your circuit design needs.

