MS3459L16S-8S

Heilind Number:AMP4-2176455-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L16S-8S
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 324K 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L16S-8S
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:324 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176455-6

Detailed Description

Enhance precision in your electronic projects with this CPF 0402 thin film resistor. Measuring just 1 x .5 x .3 mm, it offers a compact solution for surface mount applications. With a resistance of 324 KΩ and a tolerance of .1%, this resistor guarantees accurate performance. Its power rating of .063 W and rated voltage of 25 V make it suitable for various circuit configurations. Featuring solder termination and RoHS compliance, it ensures easy installation and environmental sustainability. Trust in the reliability of this Surface Mount Resistor for consistent and efficient operation in your designs.