4-2176455-7

Heilind Number:AMP4-2176455-7
Manufacturer:TE Connectivity
Manufacturer Number:4-2176455-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 332K 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176455-7
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:332 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-2176455-7

Detailed Description

Upgrade your electronic projects with the precision and reliability of our CPF 0402 thin film resistor. With a resistance of 332 KΩ, tolerance of 0.1%, and low temperature coefficient of 25ppm, this surface mount resistor ensures exceptional performance in demanding applications. Rated for 25 V and .063 W, it offers robust power handling capabilities. Its compact 0402 size and solder termination make it easy to integrate onto PCBs, while its non-RoHS compliance ensures suitability for specific industrial requirements. Trust in the quality of our precision resistor for optimal circuit performance.