MS3459L16S-8SY

Heilind Number:AMP4-2176455-8
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L16S-8SY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 340K 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L16S-8SY
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:340 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176455-8

Detailed Description

Enhance your circuitry with this high-precision CPF 0402 resistor, designed for optimal performance in surface mount applications. With a resistance value of 340K ohms and a tolerance of 0.1%, this thin film resistor guarantees accurate and reliable operation. Rated for a voltage of 25V and a power rating of .063W, it is suitable for a variety of electronic devices. Its compact 0402 size and solder termination make it easy to install, while its low 25ppm temperature coefficient ensures stable performance over a wide range of operating conditions. Upgrade your design with this Surface Mount Resistor, a essential component for achieving precision in your circuitry.