MS3459L18-10PY

Heilind Number:AMP4-2176456-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L18-10PY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 2R61 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L18-10PY
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:2.61 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176456-1

Detailed Description

Enhance the precision of your electronic applications with this CPF 0603 2R61 resistor. Measuring just 1.55 x .8 x .45 mm, it offers a compact solution for maintaining optimal performance. With a tolerance of .1% and a resistance of 2.61 Ω, this thin film resistor ensures accurate and reliable operation. Rated for a power of .063 W and a voltage of 50 V, it is suitable for a wide range of circuitry. Designed for surface mount installation, it features solder termination for easy integration. With a low temperature coefficient of 25ppm, it guarantees stable functionality even in fluctuating environments. Upgrade your electronic assemblies with this high-quality component, ideal for various applications in the automotive, industrial, and consumer electronics sectors.