MS3459L18-10S

Heilind Number:AMP4-2176456-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L18-10S
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 2R67 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L18-10S
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:2.67 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176456-2

Detailed Description

These CPF 0603 precision resistors offer exceptional performance in a compact surface mount package. With a resistance of 2.67 Ω and a tolerance of 0.1%, they guarantee precise and reliable operation. Rated for a maximum power of 0.063 W and a voltage of 50 V, they are suitable for a wide range of applications. Their thin film element ensures high accuracy, while their low temperature coefficient of 25ppm results in stable performance over time. Perfect for demanding electronic designs, these resistors are a versatile and essential component for any project.