MS3459L18-10SX

Heilind Number:AMP4-2176456-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L18-10SX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 2R74 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L18-10SX
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:2.74 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176456-3

Detailed Description

Enhance precision in your electronic projects with this ultra-compact CPF 0603 surface mount resistor. Measuring just 1.55 x .8 x .45 mm, it offers a power rating of .063 W and a resistance of 2.74 Ω, with a tight tolerance of .1% and low temperature coefficient of 25ppm. Ideal for applications requiring high accuracy, it operates at a rated voltage of 50V and features thin film technology for reliable performance. With solder termination and RoHS compliance, this resistor is a versatile and eco-friendly choice for your circuit design needs.