MS3459L18-10SY

Heilind Number:AMP4-2176456-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L18-10SY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 2R8 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L18-10SY
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:2.8 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176456-4

Detailed Description

Enhance precision in your electronic projects with this CPF 0603 precision resistor. Measuring at a diminutive 1.55 x .8 x .45 mm, this thin film resistor packs a punch with a power rating of .063 W and a resistance of 2.8 Ω. Boasting a tolerance of .1% and a low temperature coefficient of 25ppm, it ensures accurate performance even in demanding applications. With a rated voltage of 50 V and surface mount mounting style, it is suitable for a wide range of circuit designs. Trust in the quality of our surface mount resistors for seamless integration into your projects.