MS3459L18-11PX

Heilind Number:AMP4-2176456-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L18-11PX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 2R94 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L18-11PX
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:2.94 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176456-6

Detailed Description

Enhance the precision and reliability of your electronic circuits with our CPF 0603 surface mount resistor. Measuring 1.55 x .8 x .45 mm, this compact component boasts a power rating of .063 W and a resistance of 2.94 Ω with a tolerance of .1%. Designed for optimal performance, it offers low temperature coefficient (25ppm) and can handle a rated voltage of 50 V. The thin film element ensures accuracy, while the solder termination guarantees easy installation. Ideal for a range of applications, this resistor is a must-have for demanding electronic projects.