MS3459L18-11PY

Heilind Number:AMP4-2176456-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L18-11PY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 3R01 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L18-11PY
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:3.01 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176456-7

Detailed Description

Enhance circuit precision with our CPF 0603 precision resistor, designed for high-performance applications. With a resistance of 3.01 Ω and a tolerance of .1%, this thin film resistor ensures accurate and stable performance. Operating at a power rating of .063 W and a rated voltage of 50 V, it is ideal for demanding electronic systems. Its compact 0603 size and surface mount design make it easy to integrate, while its solder termination type guarantees secure connectivity. RoHS compliance further underscores our commitment to environmental responsibility. Elevate your projects with the reliability and precision of our Surface Mount Resistors.