MS3459L18-11S

Heilind Number:AMP4-2176456-8
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L18-11S
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 3R09 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L18-11S
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:3.09 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176456-8

Detailed Description

Enhance precision in your electronic circuitry with this 0603 surface mount resistor. Boasting a resistance of 3.09 ohms with a tolerance of 0.1% and low temperature coefficient of 25 ppm, this thin film resistor ensures accurate performance even in demanding applications. Rated for a power of 0.063 W and a voltage of 50 V, it guarantees reliability while its compact dimensions of 1.55 x 0.8 x 0.45 mm make it ideal for space-constrained designs. With solder termination and RoHS compliance, this component is not only easy to install but also environmentally friendly. Trust in its precision and quality for your electronic projects.