MS3459L18-11SX

Heilind Number:AMP4-2176456-9
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L18-11SX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 3R16 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L18-11SX
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:3.16 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176456-9

Detailed Description

Enhance circuit precision with this miniaturized CPF 0603 surface mount resistor. Designed for high accuracy, it boasts a low tolerance of 0.1% and a temperature coefficient of 25ppm. With a power rating of .063W and a resistance value of 3.16Ω, it can handle up to 50V. Perfect for space-constrained applications, it measures just 1.55 x .8 x .45 mm. Featuring thin film technology and solder termination, it ensures reliable performance. Ideal for electronic projects requiring exact resistance values, this component offers exceptional quality and stability.