MS3459L18-11SY

Heilind Number:AMP4-2176457-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L18-11SY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 2R55 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L18-11SY
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:2.55 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176457-0

Detailed Description

Enhance your circuitry with the precision and reliability of this surface mount resistor. Measuring 3.05 x 1.55 x 0.55 mm, it boasts a power rating of .125 W and a resistance of 2.55 Ω, with a tolerance of 0.1% and a rated voltage of 150 V. Crafted with thin film technology, it ensures accurate performance with low noise. With solder termination and RoHS compliance, it's a sustainable choice for your electronic projects.