MS3459L18-12P

Heilind Number:AMP4-2176457-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L18-12P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 2R61 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L18-12P
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:2.61 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176457-1

Detailed Description

Enhance circuit performance with this high-precision CPF 1206 resistor. Boasting a minimal tolerance of 0.1% and a low temperature coefficient of 25ppm, it ensures reliable operation in even the most demanding applications. With a power rating of 0.125W and a resistance of 2.61Ω, it offers efficient power dissipation and precise signal control. Designed for surface mount installation, it features two solder terminations for easy integration onto PCBs. Measuring just 3.05 x 1.55 x 0.55mm, it's compact yet robust, suitable for space-constrained environments. Trust in its quality construction, utilizing thin film technology for optimal performance. While non-RoHS compliant, its rated voltage of 150V and 5K RL quantity make it a versatile choice for various electronic setups, ensuring consistent and accurate resistance values. Elevate your design with this essential component.