MS3459L18-12PW

Heilind Number:AMP4-2176457-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L18-12PW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 2R67 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L18-12PW
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:2.67 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176457-2

Detailed Description

Achieve precise resistance with this CPF 1206 thin film resistor, offering a low tolerance of 0.1% and a low temperature coefficient of 25ppm. With a power rating of 0.125 W and a resistance value of 2.67 Ω, it is suitable for applications requiring high accuracy. Designed for surface mount installation, this resistor has two solder terminations and can handle a maximum voltage of 150 V. Compact in size at 3.05 x 1.55 x 0.55 mm, it is ideal for space-constrained PCB designs. Trust in its reliability for your electronic circuit needs.