MS3459L18-12PZ

Heilind Number:AMP4-2176457-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L18-12PZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 2R74 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L18-12PZ
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:2.74 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176457-3

Detailed Description

Enhance precision in your electronic circuitry with this 1206 surface mount resistor. With a resistance of 2.74 Ω and a tolerance of .1%, it ensures accurate performance even in demanding applications. Operating at a power rating of .125 W and a rated voltage of 150 V, this thin film resistor guarantees reliable functionality. Measuring 3.05 x 1.55 x .55 mm, it is designed for convenient surface mounting. RoHS compliant and crafted for durability, it offers a sustainable solution for your component needs. Trust in its quality for optimal performance in your projects.