4-2176457-4

Heilind Number:AMP4-2176457-4
Manufacturer:TE Connectivity
Manufacturer Number:4-2176457-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 2R8 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176457-4
Size Code:1206
Tolerance:.1%
Dimensions:3.05 x 1.55 x .55 mm
Resistance:2.8 Ω
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-2176457-4

Detailed Description

Enhance your circuitry with this high-precision CPF 1206 resistor, offering a resistance of 2.8 Ω with a tolerance of 0.1%. Designed for optimal performance, this thin film resistor boasts a power rating of .125 W and a rated voltage of 150 V, ensuring reliable operation in a variety of applications. With a low temperature coefficient of 25ppm, it maintains stable performance even in fluctuating conditions. Its compact 1206 size and surface mount termination make it easy to integrate into your designs. Trust in its quality construction and solder resistance for long-lasting durability. Ideal for use in electronic devices, this resistor is a valuable component for any project.