MS3459L18-12SZ

Heilind Number:AMP4-2176457-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L18-12SZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 2R94 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L18-12SZ
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:2.94 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176457-6

Detailed Description

Enhance the precision of your electronic circuits with this CPF 1206 thin film resistor. Featuring a resistance of 2.94 Ω with a tolerance of 0.1%, it ensures reliable performance even in demanding applications. With a power rating of .125 W and a rated voltage of 150 V, this surface mount resistor is suitable for a wide range of electronic devices. Its compact 1206 size and solder termination make it easy to integrate onto PCBs. The resistor's low 25ppm temperature coefficient guarantees stable operation over varying environmental conditions. Ideal for use in both consumer and industrial electronics, this high-quality component is a must-have for achieving precise and consistent circuit performance.