MS3459L18-1PW

Heilind Number:AMP4-2176457-8
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L18-1PW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 3R09 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L18-1PW
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:3.09 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176457-8

Detailed Description

Enhance precision in your electronic projects with our CPF 1206 surface mount resistor. Featuring a thin film element and a low tolerance of 0.1%, this resistor ensures accurate performance with a resistance of 3.09 Ω. Operating at a power rating of .125 W and a rated voltage of 150 V, it is suitable for a wide range of applications. With solder termination and compact dimensions of 3.05 x 1.55 x .55 mm, it is easy to integrate onto circuit boards. This high-quality component, meeting RoHS compliance standards, guarantees reliability and performance in demanding environments. Upgrade your designs with our surface mount resistor, a vital component for precise electronic systems.