MS3459L18-1PX

Heilind Number:AMP4-2176457-9
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L18-1PX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 3R16 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L18-1PX
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:3.16 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176457-9

Detailed Description

Enhance circuit precision with this CPF 1206 surface mount resistor. Designed for high performance, it boasts a thin film element with a tolerance of 0.1% and a resistance of 3.16 Ω, ensuring accurate signal control. With a power rating of 0.125 W, it can handle up to 150 V, making it suitable for a wide range of applications. Compact in size at 3.05 x 1.55 x 0.55 mm, it's space-efficient and easy to integrate. RoHS compliance adds to its environmental credentials, while solder termination guarantees secure connectivity. Ideal for demanding electronic tasks, this resistor is a reliable choice for precision engineering projects.