MS3459L18-1PZ

Heilind Number:AMP4-2176458-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L18-1PZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 2R61 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L18-1PZ
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:2.61 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176458-1

Detailed Description

Enhance your precision circuitry with this CPF 1206 surface mount resistor. Featuring a thin film element, it offers exceptional accuracy with a tolerance of 0.1%. With a power rating of 0.125 W, it can handle a maximum rated voltage of 150 V, making it suitable for a wide range of applications. The compact 1206 size and solder termination ensure easy installation, while its low resistance of 2.61 Ω guarantees efficient performance. RoHS compliant and designed for reliability, this resistor is a crucial component for demanding electronic designs. Elevate your projects with the quality and precision of our surface mount resistors.