MS3459L18-1S

Heilind Number:AMP4-2176458-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L18-1S
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 2R67 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L18-1S
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:2.67 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176458-2

Detailed Description

Experience precision performance with our cutting-edge CPF 1206 resistor. Measuring at a mere 3.05 x 1.55 x 0.55 mm, this surface-mount component boasts a power rating of 0.125 W, making it ideal for compact electronic devices. With a resistance of 2.67 Ω and a tolerance of 0.1%, it ensures accurate and reliable operation. Operating at a rated voltage of 150 V, it's designed for efficiency. The thin film element and solder termination guarantee seamless integration, while its RoHS compliance underscores our commitment to sustainability. Elevate your electronic projects with this high-quality resistor.