MS3459L18-1SW

Heilind Number:AMP4-2176458-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L18-1SW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 2R74 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L18-1SW
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:2.74 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176458-3

Detailed Description

Enhance circuit precision with our CPF 1206 2R74 thin film resistor, boasting a remarkable tolerance of 0.1% and a low temperature coefficient of 25ppm. Operating at a power rating of .125 W and a rated voltage of 150 V, this surface mount component ensures reliable performance in a compact 1206 package. With a resistance value of 2.74 Ω, it caters to a diverse range of applications, from telecommunications to automotive electronics. RoHS compliant and featuring two solder terminations, it facilitates seamless integration onto PCBs, guaranteeing optimal signal integrity and stability. Trust in its precision and efficiency for your next design project.