MS3459L18-1SX

Heilind Number:AMP4-2176458-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L18-1SX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 2R8 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L18-1SX
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:2.8 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176458-4

Detailed Description

Enhance precision in your electronic projects with this surface mount chip resistor. Designed with a thin film element, it offers a resistance of 2.8 Ω with a tolerance of .1%, ensuring accurate performance. Operating at a power rating of .125 W and a rated voltage of 150 V, it is ideal for various applications. RoHS compliant, this resistor measures 3.05 x 1.55 x .55 mm and features solder termination, making it easy to install. With a low temperature coefficient of 25ppm, it guarantees stable and reliable operation, even in demanding environments. Perfect for use in a wide range of electronics, this component comes in a convenient 1K reel for easy storage and handling. Upgrade your circuits with the superior quality of this precision resistor.