MS3459L18-1SY

Heilind Number:AMP4-2176458-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L18-1SY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 2R87 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L18-1SY
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:2.87 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176458-5

Detailed Description

Enhance precision in your electronic projects with our CPF 1206 thin film resistor. With a resistance of 2.87 Ω and a tolerance of 0.1%, this surface mount component ensures accurate performance. Operating at a power rating of .125 W and a rated voltage of 150 V, it offers reliable stability in various applications. Measuring 3.05 x 1.55 x .55 mm, it is compact and easy to integrate. RoHS compliance underscores our commitment to environmental responsibility. Elevate your circuit design with this high-quality chip resistor.