MS3459L18-1SZ

Heilind Number:AMP4-2176458-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L18-1SZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 2R94 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L18-1SZ
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:2.94 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176458-6

Detailed Description

Enhance precision in your electronic projects with this CPF 1206 chip resistor. With a resistance of 2.94 Ω and a tolerance of 0.1%, it ensures accurate performance, while its thin film element type guarantees reliability. Operating at a power rating of .125 W and a rated voltage of 150 V, it's suitable for various applications. Measuring 3.05 x 1.55 x .55 mm, it's compact and easy to mount using surface soldering. This resistor, with its 25ppm temperature coefficient and 1K RL, provides stable and efficient operation. Perfect for demanding projects, it's a valuable component in your electronic toolkit.