MS3459L18-20PX

Heilind Number:AMP4-2176458-9
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L18-20PX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 3R16 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L18-20PX
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:3.16 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176458-9

Detailed Description

Enhance precision in your electronic circuits with this Surface Mount Resistor. Measuring just 3.05 x 1.55 x .55 mm, this compact component is designed for seamless integration onto PCBs. Featuring a thin film element, it ensures reliable performance with a low tolerance of .1%. With a power rating of .125 W and a resistance of 3.16 Ω, it can handle up to 150 V, making it ideal for various applications. RoHS compliant and with solder termination, this resistor is easy to work with and environmentally friendly. Upgrade your devices with the high-quality Surface Mount Resistor.