| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2177419-3 |
| Color: | Black |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .071 in, 1.8 mm |
| Voltage: | 12 V DC |
| Package Quantity: | 1 |
| Number of Positions: | 32 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N56 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .031 in, .8 mm |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X610 |
| Number of Signal Positions: | 32 |
| Tab Width: | .02 in, .5 mm |
| ECCN: | EAR99 |
| Connector Width: | 25.3 mm, .996 in |
| PCB Mount Alignment: | With |
| Length: | 1.49 in, 38.05 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | Without |
| Number of Sections: | 1 |
| Tab Thickness: | .016 in, .4 mm |
| Packaging Type: | Tape & Reel |
| Hybrid Header: | No |
| Profile Height From PCB: | 22.95 mm, .904 in |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-2177419-3 |
| SKU: | AMP4-2177419-3 |
4-2177419-3
Specifications
Detailed Description
Enhance connectivity in automotive applications with this 32-position black connector. Designed for through-hole solder termination, it ensures secure and reliable attachment to printed circuit boards. With a pitch of 1.8mm, it offers precise signal transmission in a compact package. Operating efficiently at temperatures ranging from -40 to 105°C, it meets stringent automotive standards. Featuring UL 94V-0 flammability rating, it guarantees safety in use. The horizontal/90° mount orientation and tab width of 0.5mm facilitate easy installation. Its tin plating and RoHS compliance further underscore its quality and environmental responsibility. Suitable for various signal circuit applications, this connector is an essential component for automotive electronics.

