| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2213678-5 |
| Series: | LUMAWISE LED Holders |
| Number of Positions: | 2 |
| Circuit Application: | Power |
| SKU: | AMP4-2213678-5 |
4-2213678-5
| Heilind Number: | AMP4-2213678-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2213678-5 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Illuminate your space with ease using this Z35 LED Holder. With a sleek 13.5 x 13.5mm panhead design, it securely houses your LED for optimal performance. Part of the LEDiL series, it guarantees high-quality construction and compatibility. Featuring two positions for easy installation, it's perfect for power circuit applications. Rest assured, this holder is fully RoHS compliant, making it a sustainable choice for your lighting setup. A must-have in any lighting accessories collection.

