| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2213764-8 |
| Amperage: | .4 A |
| Mount Type: | Panel |
| Contact Plating: | Gold |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP4-2213764-8 |
4-2213764-8
| Heilind Number: | AMP4-2213764-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2213764-8 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Elevate your control panel with the AV19 DPM 0.4VA Fixed Ring LED Switch in radiant red. Perfect for indicating power status, this switch features a gold-plated DPST contact configuration with a round actuator for seamless operation. Designed for vertical mounting, it offers a sleek and functional addition to any setup. With a rated voltage of 250 VAC and RoHS compliance, it ensures reliable performance while meeting environmental standards. Illuminate your space with style and efficiency with this innovative push button switch.

