4-2213765-0

Heilind Number:AMP4-2213765-0
Manufacturer:TE Connectivity
Manufacturer Number:4-2213765-0
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPL 0.4VA SPOT LED BLUE 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2213765-0
Amperage:.4 A
Mount Type:Panel
Contact Plating:Gold
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP4-2213765-0

Detailed Description

Enhance your control panel with the AV19 SPL 0.4VA SPOT LED in striking blue. Designed for seamless integration, this switch features a gold-plated contact for optimal conductivity and a vertical mount angle for easy installation. With a SPDT configuration and round actuator, it offers versatile functionality, perfect for power on/off applications. Emitting a vibrant illumination, it not only enhances visibility but also adds a touch of sophistication to any setting. Rated for 250VAC, it ensures reliable performance. Plus, with RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your switch game with this premium offering.