4-2213765-3

Heilind Number:AMP4-2213765-3
Manufacturer:TE Connectivity
Manufacturer Number:4-2213765-3
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 DPM 5A SPOT LED WHITE 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2213765-3
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP4-2213765-3

Detailed Description

Enhance your control panel with the AV19 DPM 5A SPOT LED WHITE 24V push button switch. Featuring a sleek silver contact plating and a vertical mount angle, this switch offers both durability and easy installation. Its round actuator and DPST contact configuration provide reliable performance, while the Off - (On), On - (Off) switch operation allows for seamless control. With a rated voltage of 250 VAC and RoHS compliance, this switch is both powerful and environmentally friendly. Illuminate your workspace with its built-in LED light, perfect for ensuring visibility in any setting. Elevate your switching experience with this high-quality component.