4-2213767-0

Heilind Number:AMP4-2213767-0
Manufacturer:TE Connectivity
Manufacturer Number:4-2213767-0
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPL 0.4VA MOVE RING LED BLUE 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2213767-0
Amperage:.4 A
Mount Type:Panel
Contact Plating:Gold
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP4-2213767-0

Detailed Description

Elevate your control panel with our AV19 SPL 0.4VA Push Button Switch, featuring a luminous blue LED ring for enhanced visibility. Designed for vertical mounting, this switch is crafted with gold-plated contacts for optimal conductivity and a reliable SPDT configuration. With a round actuator and smooth On-Off operation, it offers intuitive control. Rated for 250VAC, it ensures safe and efficient performance. Plus, with RoHS compliance, you can trust in its environmental responsibility. Ideal for a range of applications, this switch combines functionality with a modern aesthetic, making it a versatile and stylish addition to any setup.