| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2213767-1 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP4-2213767-1 |
4-2213767-1
| Heilind Number: | AMP4-2213767-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2213767-1 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the AV19 DPM 5A MOVE RING LED Switch in classic white. Featuring a sleek round actuator and vertical mount, this DPST switch offers easy operation with Off-(On), On-(Off) functionality. With a durable silver contact plating and a high-rated voltage of 250 VAC, it ensures reliable performance. The built-in illumination adds convenience, while its RoHS compliance reflects our commitment to environmental responsibility. Elevate your switching experience with this premium panel component.

