4-2213767-2

Heilind Number:AMP4-2213767-2
Manufacturer:TE Connectivity
Manufacturer Number:4-2213767-2
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 DPM 0.4VA MOVE RING LED WHITE 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2213767-2
Amperage:.4 A
Mount Type:Panel
Contact Plating:Gold
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP4-2213767-2

Detailed Description

Illuminate your space with the AV19 DPM 0.4VA move ring LED in vibrant white, designed for a 12V power source. Featuring a sleek panel mount design with vertical orientation, this push button switch offers seamless integration into your electronic setup. The durable gold contact plating ensures reliable performance, while the round actuator and DPST configuration provide easy operation. With a rating of 250VAC, it's suitable for a variety of applications. Plus, with RoHS compliance, you can trust in its environmental responsibility. Make the switch to efficient and stylish illumination with this LED push button.