4-2213767-5

Heilind Number:AMP4-2213767-5
Manufacturer:TE Connectivity
Manufacturer Number:4-2213767-5
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 DPM 5A MOVE RING LED RED 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2213767-5
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP4-2213767-5

Detailed Description

Upgrade your AV system with the AV19 DPM 5A MOVE RING LED Push Button Switch. Featuring a striking red LED illumination, this switch is not only functional but also adds a touch of style to your setup. With a durable silver contact plating and a vertical mount angle, it ensures reliable performance. The DPST contact configuration and round actuator type provide versatile functionality, while the Off-(On), On-(Off) switch operation adds convenience. Operating at a rated voltage of 250 VAC and ROHS compliant, it guarantees safety and efficiency. Perfect for panel mounting, this switch is a must-have for any AV enthusiast.